TOP Willing 5704-36S technical specifications.
| Type | High Density |
| Gender | SKT |
| Number of Contacts | 36 |
| Terminal Pitch | 2.16mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for TOP Willing 5704-36S to view detailed technical specifications.
No datasheet is available for this part.