TOP Willing 6000-28R technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TOP Willing 6000-28R to view detailed technical specifications.
No datasheet is available for this part.