TOP Willing 7000-1X2SG-R technical specifications.
| Type | Unshrouded Header |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 500VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TOP Willing 7000-1X2SG-R to view detailed technical specifications.
No datasheet is available for this part.