TOP Willing 7600-B technical specifications.
| Type | Shunt |
| Gender | SKT |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TOP Willing 7600-B to view detailed technical specifications.
No datasheet is available for this part.