TOP Willing C4202M-2X10 technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
Download the complete datasheet for TOP Willing C4202M-2X10 to view detailed technical specifications.
No datasheet is available for this part.