TOP Willing JR1625BLK technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder/Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
Download the complete datasheet for TOP Willing JR1625BLK to view detailed technical specifications.
No datasheet is available for this part.