TOP Willing PB-6P technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TOP Willing PB-6P to view detailed technical specifications.
No datasheet is available for this part.