Torex TORXC6215B282NRG technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Torex TORXC6215B282NRG to view detailed technical specifications.
No datasheet is available for this part.