Torex
XC6223T331GR-G
Fixed Positive LDO Regulator, 3.3V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4
Quick Jump:
Technical Specifications
Torex XC6223T331GR-G technical specifications.
General
Number of Terminals
4
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-N4
Width
1.2
Length
1.6
Number of Functions
1
Input Voltage-Max
5.5
Input Voltage-Min
1.6
Output Voltage1-Min
3.267
Output Voltage1-Max
3.333
Output Current1-Max
0.3
Operating Temperature TJ-Max
125
Output Voltage1-Nom
3.3
Dropout Voltage1-Max
0.305
Compliance
RoHS
Yes
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
Torex XC6223T331GR-G Datasheet
Download the complete datasheet for Torex XC6223T331GR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.