The XC6415BB21MR is a 6-terminal dual linear regulator from Torex. It features a JEDEC package code of R-PDSO-G6, with a width of 1.6mm and a length of 2.9mm. The device has a single function and two outputs, with a maximum input voltage of 6V and a minimum input voltage of 3.3V. The output voltage 1 is nominally 1.5V, with a minimum of 1.48V and a maximum of 1.52V, and a maximum output current of 0.2A. The dropout voltage 1 is maximally 0.26V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 1.48 |
| Output Voltage1-Max | 1.52 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 1.5 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |