Datasheets.com
Datasheets.com
2-Ch 1.5V LDO Regulator, 0.2A, SOT-26, Pos, Fixed
Torex

XC6416EF26MR-G

2-Ch 1.5V LDO Regulator, 0.2A, SOT-26, Pos, Fixed

Dual output positive LDO regulator, providing fixed 1.5V outputs with a minimum 0.2A maximum output current per channel. Features a low dropout voltage of 0.18V at 100mA and a maximum of 0.26V at 100mA, with ±2% accuracy. Operates from a 1.5V to 6V input voltage range. Housed in a compact 6-pin SOT-26 plastic package with gull-wing leads for surface mounting. Includes current limit and short circuit protection, with an operating temperature range of -40°C to 85°C.

PackageSOT-26
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Torex XC6416EF26MR-G technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
SOT-26
Package/Case
SOT-26
Package Description
Small Outline Transistor
Lead Shape
Gull-wing
Pin Count
6
PCB
6
Package Length (mm)
2.9
Package Width (mm)
1.6
Package Height (mm)
1.1
Seated Plane Height (mm)
1.3(Max)
Pin Pitch (mm)
0.95
Package Material
Plastic
Mounting
Surface Mount
Type
LDO
Number of Outputs
2
Output Type
Fixed
Output Voltage
1.5|1.5V
Polarity
Positive
Maximum Output Current
0.2(Min)A
Minimum Input Voltage
1.5V
Maximum Input Voltage
6V
Typical Dropout Voltage @ Current
0.18@100mAV
Maximum Dropout Voltage @ Current
0.26@100mAV
Accuracy
±2%
Line Regulation
0.2%/V
Load Regulation
30mV
Maximum Power Dissipation
250mW
Special Features
Current Limit|Short Circuit Protection
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
SDH90
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Torex XC6416EF26MR-G Datasheet

Download the complete datasheet for Torex XC6416EF26MR-G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.