Dual-output positive LDO voltage regulator with fixed 1.8V and 2.8V outputs, capable of delivering a minimum of 0.2A per output. Features a low dropout voltage of 95mV at 100mA for the 1.8V output and 150mV at 100mA for the 2.8V output. Operates with an input voltage range from 1.5V to 6V, offering ±1% output voltage accuracy. Housed in a compact 6-pin USP-C EP (DFN) surface-mount package with dimensions of 1.8mm x 2mm x 0.6mm, ideal for space-constrained applications. Includes integrated current limit and short circuit protection, with an operating temperature range of -40°C to 85°C.
Torex XC6416GC08ER-G technical specifications.
Download the complete datasheet for Torex XC6416GC08ER-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.