
The XC9265B1814R-G is an industrial DC/DC controller from Torex, featuring a single function and operating within a temperature range of -40 to 85 degrees Celsius. It has a 6-pin R-PDSO-N6 package with dimensions of 1.8mm width and 2mm length. The device is designed to handle input voltages between 2 and 6 volts. It is suitable for use in industrial applications where high reliability and performance are required.
Torex XC9265B1814R-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.8 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC9265B1814R-G to view detailed technical specifications.
No datasheet is available for this part.