Toshiba 015AZ4.3-X(TH3FT) technical specifications.
| Impedance | 130R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 4000 |
| Power Dissipation | 150mW |
| Voltage Tolerance | 2.5% |
| Zener Current | 5mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 015AZ4.3-X(TH3FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.