Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS | Compliant |