Toshiba 1SS250T5LT technical specifications.
| Forward Current | 100mA |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS250T5LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.