Toshiba 1SS389(TL3,F,T) technical specifications.
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20uA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS389(TL3,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.