Toshiba 1SS420TPL3F technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1A |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS420TPL3F to view detailed technical specifications.
No datasheet is available for this part.