Toshiba 1SV228(TPH3) technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 1SV228(TPH3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.