Toshiba 1SV237TE85LF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 1SV237TE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.