Toshiba 1SV239TPH3F technical specifications.
| Capacitance | 3.8pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 15V |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV239TPH3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
