Toshiba 1SV242(TPH3,F) technical specifications.
| Capacitance | 42pF |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV242(TPH3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.