Toshiba 1SV245(TPH3,F) technical specifications.
| Capacitance | 3.31pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV245(TPH3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.