
Toshiba 1SV271-TPH3 technical specifications.
| Forward Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SV271-TPH3 to view detailed technical specifications.
No datasheet is available for this part.
