Toshiba 1SV279(TPH3F) technical specifications.
| Capacitance | 14pF |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 15V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV279(TPH3F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.