Toshiba 1SV283(TH3,F,T) technical specifications.
| Capacitance | 29pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 34V |
| DC Rated Voltage | 34V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV283(TH3,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.