Toshiba 1SV305(TH3,F,T) technical specifications.
| Capacitance | 17.3pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV305(TH3,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.