Toshiba 1SV313(TPH3,F) technical specifications.
| Capacitance | 7.3pF |
| Max Operating Temperature | 125°C |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV313(TPH3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.