Toshiba 1SV325,H3F technical specifications.
| Contact Plating | Tin, Silver |
| Height | 0.6mm |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 10V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SV325,H3F to view detailed technical specifications.
No datasheet is available for this part.