Datasheets.com
Datasheets.com
Zener Diode Single 47V 10% 65Ohm 1000mW 2-Pin DO-15 T/R
Toshiba

1Z47(TPA2)

Zener Diode Single 47V 10% 65Ohm 1000mW 2-Pin DO-15 T/R

PackageDO-15
MountingThrough Hole
Quick Jump:

Technical Specifications

Toshiba 1Z47(TPA2) technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
DO-204-AC
Package/Case
DO-15
Package Description
Axial Lead Package
Lead Shape
Through Hole
Pin Count
2
PCB
2
Package Length (mm)
6
Package Diameter (mm)
3.4
Mounting
Through Hole
Jedec
DO-204AC
Type
Voltage Regulator
Configuration
Single
Nominal Zener Voltage
47V
Maximum Zener Impedance
65Ohm
Zener Voltage Tolerance
10%
Maximum Power Dissipation
1000mW
Maximum Reverse Leakage Current
10uA
Min Operating Temperature
-40°C
Max Operating Temperature
150°C

Compliance

Cage Code
S0562
HTS Code
8541100050
Schedule B
8541100050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No

Datasheet

Toshiba 1Z47(TPA2) Datasheet

Download the complete datasheet for Toshiba 1Z47(TPA2) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.