The 2N6341G is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 150mA. It has a maximum power dissipation of 150mW and is packaged in a TO-236-3 case. The transistor is lead free and is available in tape and reel packaging. It has a transition frequency of 80MHz and a DC rated voltage of 150V.
Toshiba 2N6341G technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 80MHz |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2N6341G to view detailed technical specifications.
No datasheet is available for this part.