The Toshiba 2SC2235-Y(F) is a surface mount NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 1.5A. It features a TO-243AA package and is lead free and RoHS compliant. The transistor has a maximum power dissipation of 500mW and a transition frequency of 120MHz. It is available in tape and reel packaging.
Toshiba 2SC2235-Y(F) technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 2V |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC2235-Y(F) to view detailed technical specifications.
No datasheet is available for this part.