Toshiba 2SD1407A-O(F) technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 12MHz |
| hFE Min | 70 |
| Max Collector Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Transition Frequency | 12MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SD1407A-O(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.