Toshiba 2SK2266(TE24R,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.8nF |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 30mR |
| Resistance | 0.04R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2266(TE24R,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
