Toshiba 2SK2989(TPE6,F) technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 50V |
| Dual Supply Voltage | 50V |
| Max Power Dissipation | 900mW |
| Nominal Vgs | 2.2V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2989(TPE6,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.