Toshiba 2SK3309(TE24L,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 920pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 650mR |
| Resistance | 0.48R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3309(TE24L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.