Toshiba 2SK3762(Q,M) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 470pF |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6.4R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3762(Q,M) to view detailed technical specifications.
No datasheet is available for this part.