
The Toshiba 4N38 is a general purpose optocoupler with a collector-emitter voltage maximum of 1V and an output current per channel of 100mA. It is packaged in a DIP package and is mounted through a hole. The device is not RoHS compliant and contains lead. It is available in a packaging quantity of 50 units per rail or tube.
Toshiba 4N38(SHORT) technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 4N38(SHORT) to view detailed technical specifications.
No datasheet is available for this part.
