Toshiba 6N136(TP1F) technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 24% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 6N136(TP1F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.