
1-channel logic output optocoupler, 10 Mbps data rate, 5.3kV isolation voltage. Features DIP package, through-hole mount, and 7V collector-emitter breakdown voltage. Operates with 10mA input current and provides 50mA output current per channel. Includes 60ns propagation delay and 0.1µs turn-on delay time. UL approved and lead-free.
Toshiba 6N137 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 0.1us |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 6N137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
