Toshiba 6N137(LF1,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 6N137(LF1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.