Toshiba 6N137(TP1F) technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1000% |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 6N137(TP1F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.