
General purpose optocoupler featuring a logic-out, open collector output and unidirectional DC input. This single-channel device offers a 10Mbps data rate and a 2.5kV isolation voltage. Key specifications include a 1000% current transfer ratio, 50mA output current, and 75ns propagation delay. Packaged in an 8-pin PDIP for through-hole mounting, it operates within a 0°C to 70°C temperature range.
Toshiba 6N137F technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1000% |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 6N137F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
