
High-speed optocoupler featuring a Darlington output configuration. This general-purpose optoisolator offers a 600% current transfer ratio and a 300Kbps data rate. It provides 2.5kV isolation voltage and operates with a 20mA forward current. The component is housed in an 8-pin PDIP package for through-hole mounting and supports a maximum collector current of 60mA.
Toshiba 6N138(F) technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 600% |
| Data Rate | 300Kbps |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 6N138(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
