
General purpose optocoupler featuring a Darlington output configuration with base connection. Offers 2.5kV isolation voltage and a high current transfer ratio of 800%. Designed for through-hole mounting in an 8-pin PDIP package, this single-channel device supports DC input and a maximum data rate of 300Kbps. Maximum collector current is 60mA, with a forward current of 20mA. Operating temperature range is 0°C to 70°C.
Toshiba 6N139(F) technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 800% |
| Data Rate | 300Kbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 6N139(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
