The Toshiba 74VHC00FT(EL) is a NAND gate IC with a TSSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 7.5ns. The device has a high level output current of 8mA and a low level output current of 8mA, with a quiescent current of 2uA. It is available in a tape and reel packaging format with a package quantity of 1.
Toshiba 74VHC00FT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC00FT(EL) to view detailed technical specifications.
No datasheet is available for this part.