The Toshiba 74VHC00FT(EL,M) is a 2-input NAND gate with 4 channels, packaged in a TSSOP package. It can handle high level output currents of up to 8mA and low level output currents of up to 8mA. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 7.5ns. The quiescent current is 2uA. It is available in a package quantity of 2000 units, packaged in cut tape.
Toshiba 74VHC00FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC00FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.