Toshiba 74VHC04FT(EL,K) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC04FT(EL,K) to view detailed technical specifications.
No datasheet is available for this part.