The Toshiba 74VHC175FT(EL) is a 4-bit positive edge triggered flip-flop with a maximum operating frequency of 115MHz. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the quiescent current is 4uA.
Toshiba 74VHC175FT(EL) technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 4pF |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| Series | TC74VHC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC175FT(EL) to view detailed technical specifications.
No datasheet is available for this part.