The Toshiba TC74VHC238FT(EL,M) is a single supply, 1-input 3-state octal FET with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a TSSOP package and is mounted on the surface. It is available in a cut tape packaging format.
Toshiba 74VHC238FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC74VHC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHC238FT(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.